Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 972354101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92K8690 |
| Product Range | SEB 2600 G M4 Series |
| Your Part Number | |
| Technical Datasheet |
1,197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.930 |
| 25+ | $5.550 |
| 50+ | $5.130 |
| 100+ | $4.810 |
| 250+ | $4.420 |
| 500+ | $4.000 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 972354101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92K8690 |
| Product Range | SEB 2600 G M4 Series |
| Technical Datasheet | |
| Gender | Socket |
| Connector Mounting | Panel Mount |
| Current Rating | 32A |
| Voltage Rating | 1kV |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Red |
| Contact Material | Brass |
| Contact Termination Type | Screw / Solder |
| Product Range | SEB 2600 G M4 Series |
| SVHC | Lead (23-Jan-2024) |
Product Overview
Safety built-in socket, 4 mm diameter, touch-protected, M 4 thread and solder connection, gold-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. Installation hole: 12.2 mm diameter, Tightening torque: 50 Ncm Accessory: assembly tool MW SEB
- 4 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement
Technical Specifications
| Gender | Socket |
|---|---|
| Current Rating | 32A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | SEB 2600 G M4 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Red |
| Contact Termination Type | Screw / Solder |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
