Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 972355100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92K8692 |
| Product Range | SEB 2610 F4,8 Series |
| Your Part Number | |
| Technical Datasheet |
3,008 In Stock
110 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.340 |
| 25+ | $3.120 |
| 50+ | $2.890 |
| 100+ | $2.710 |
| 250+ | $2.490 |
| 500+ | $2.250 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 972355100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92K8692 |
| Product Range | SEB 2610 F4,8 Series |
| Technical Datasheet | |
| Gender | Socket |
| Connector Mounting | Panel Mount |
| Current Rating | 25A |
| Voltage Rating | 1kV |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Quick Connect |
| Product Range | SEB 2610 F4,8 Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
Safety built-in socket, 4 mm diameter, contact-protected, with 4.8 x 0.8 tab connector complying with DIN 46 244, gold-plated brass. For installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. Installation hole: 12.2 mm diameter, Tightening torque: 50 Ncm, Accessory: assembly tool MW SEB
- 4 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 25 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement, Safety
Technical Specifications
| Gender | Socket |
|---|---|
| Current Rating | 25A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | SEB 2610 F4,8 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Black |
| Contact Termination Type | Quick Connect |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (1)
Alternatives for 972355100
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
