Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93T7861
Product RangePL 2600 S W Set Series
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.800 |
| 5+ | $24.970 |
| 10+ | $23.900 |
| 25+ | $22.680 |
| 50+ | $21.170 |
| 100+ | $19.950 |
| 250+ | $18.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93T7861
Product RangePL 2600 S W Set Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Stackable Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product RangePL 2600 S W Set Series
SVHCLead (23-Jan-2024)
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
PL 2600 S W Set Series
Test Connector Type B
4mm Right Angle Stackable Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
