Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC1072
Product RangePL 2600 SIL S W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 5+ | $22.840 |
| 10+ | $21.800 |
| 25+ | $20.630 |
| 50+ | $19.170 |
| 100+ | $17.990 |
| 250+ | $16.240 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972425012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC1072
Product RangePL 2600 SIL S W Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Voltage Rating1kV
Current Rating16A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads2
Product RangePL 2600 SIL S W Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.28ft
Product Range
PL 2600 SIL S W Series
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Current Rating
16A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
