Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 973601101Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 93T7865 |
| Product Range | MZS 1 - PRUEF Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 5+ | $7.690 |
| 10+ | $7.320 |
| 25+ | $6.780 |
| 50+ | $6.300 |
| 100+ | $5.850 |
| 250+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN TEST AND MEASUREMENT |
|---|---|
| Manufacturer Part No | 973601101Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 93T7865 |
| Product Range | MZS 1 - PRUEF Series |
| Technical Datasheet | |
| Test Probe Type | Point |
| Test Probe Functions | Multifunction |
| Accuracy % | - |
| For Use With | Safety Measuring Leads |
| Product Range | MZS 1 - PRUEF Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Test Probe Type | Point |
|---|---|
| Accuracy % | - |
| Product Range | MZS 1 - PRUEF Series |
| Test Probe Functions | Multifunction |
|---|---|
| For Use With | Safety Measuring Leads |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
