Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973644100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67C8467
Product RangeMLB 25/1 V Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 5+ | $10.030 |
| 10+ | $9.540 |
| 25+ | $8.850 |
| 50+ | $8.210 |
| 100+ | $7.620 |
| 250+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973644100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67C8467
Product RangeMLB 25/1 V Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourBlack
Current Rating16A
Voltage Rating60VDC
Product RangeMLB 25/1 V Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
9.8"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
250mm
Current Rating
16A
Product Range
MLB 25/1 V Series
Technical Docs (1)
Alternatives for 973644100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
