Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoMA 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06WX5835
Product RangeMA 1 Series
Your Part Number
821 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 25+ | $4.450 |
| 50+ | $4.220 |
| 100+ | $3.970 |
| 250+ | $3.820 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoMA 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06WX5835
Product RangeMA 1 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating8A
Jaw Opening Max4mm
Insulator ColourBlack, Red
Product RangeMA 1 Series
SVHCLead (27-Jun-2018)
Product Overview
Miniature alligator clip with high strength insulation and nickel-plated brass/bronze jaws. The part of the jaws (fine wire section) allows a secure connect to be made when clamping even the thinner wire. Capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm.
- Nickel plated brass jaws
- Clamping range is 4mm
- Rated voltage of 30VAC / 60VDC
- Measurement category IEC61010
- Rated current of 8A
- Contact resistance is 5mohm
- Housing material is polypropylene (PP)
- Temperature range from -25°C to 100°C
- Spring loaded Ø 2mm socket connection
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
4mm
Product Range
MA 1 Series
Current Rating
8A
Insulator Colour
Black, Red
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
