Print Page
BRS20-4TX/2SFP
Switch, 6 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 4, SFP x 2, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | BRS20-4TX/2SFPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 31AK7608 |
| Product Range | BOBCAT BRS20 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,577.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,577.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | BRS20-4TX/2SFPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 31AK7608 |
| Product Range | BOBCAT BRS20 Series |
| Technical Datasheet | |
| No. of Ports | 6Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Managed Fast Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 4, SFP x 2 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | BOBCAT BRS20 Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Ports | 6Ports |
|---|---|
| Ethernet Switch Type | Managed Fast Ethernet |
| Port Types | RJ45 x 4, SFP x 2 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (07-Nov-2024) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | BOBCAT BRS20 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
