Print Page
BRS20-8TX
Switch, BOBCAT, 8 Ports, Industrial, Managed Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | BRS20-8TXCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 93AC8145 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,962.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,962.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | BRS20-8TXCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 93AC8145 |
| Technical Datasheet | |
| No. of Ports | 8Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Managed Fast Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 8 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Ports | 8Ports |
|---|---|
| Ethernet Switch Type | Managed Fast Ethernet |
| Port Types | RJ45 x 8 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (07-Nov-2024) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
