Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 00 SD 3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 11X7103 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 5+ | $9.370 |
| 10+ | $9.350 |
| 25+ | $9.330 |
| 50+ | $9.310 |
| 100+ | $9.290 |
| 250+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 00 SD 3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 11X7103 |
| Product Range | CA Series |
| Technical Datasheet | |
| Accessory Type | Protection Cap |
| For Use With | Belden CA Series Receptacle Circular Connectors |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Product Range | CA Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
CA 00 SD 3 is a protection cap for cable sockets with variable strap.
- Black housing colour
- PA 66 GF cover and threaded ring material
- IP65, IP67 protection class (IEC 60529)
- Temperature range from -40°C to +90°C
Technical Specifications
| Accessory Type | Protection Cap |
|---|---|
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| SVHC | No SVHC (19-Jan-2021) |
| For Use With | Belden CA Series Receptacle Circular Connectors |
|---|---|
| Product Range | CA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
