Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 3 LDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7110 |
| Product Range | CA Series |
| Also Known As | 934125100 |
| Your Part Number | |
| Technical Datasheet |
244 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 5+ | $15.540 |
| 10+ | $14.280 |
| 25+ | $13.390 |
| 50+ | $12.750 |
| 100+ | $12.140 |
| 250+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 3 LDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7110 |
| Product Range | CA Series |
| Also Known As | 934125100 |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CA Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Screw Socket |
| Coupling Style | Threaded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Silver |
| IP Rating | IP66, IP67 |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Screw Socket |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | Brass |
| IP Rating | IP66, IP67 |
| Product Range | CA Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for CA 3 LD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
