
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 6 LDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7116 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.700 |
| 5+ | $19.140 |
| 10+ | $17.590 |
| 25+ | $16.490 |
| 50+ | $15.700 |
| 100+ | $14.950 |
| 250+ | $14.020 |
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 6 LDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7116 |
| Product Range | CA Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CA Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 7Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Silver |
| IP Rating | IP65, IP67 |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The CA6LD from Hirschmann is a field attachable circular cable socket connector for mains connection with 6 + PE socket contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 0.75mm²
- Operating voltage of 250V AC/DC
- Operating current of 10A AC/DC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Solder connection
- Black colour housing
- Temperature range from -40°C to 90°C
Applications
Industrial, Medical, Power Management
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | Brass |
| IP Rating | IP65, IP67 |
| Product Range | CA Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for CA 6 LD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
