
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 6 LSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7117 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 5+ | $18.980 |
| 10+ | $17.440 |
| 25+ | $16.350 |
| 50+ | $15.570 |
| 100+ | $14.830 |
| 250+ | $13.900 |
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA 6 LSCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7117 |
| Product Range | CA Series |
| Technical Datasheet | |
| Connector Type | Field Attachable Circular Connector |
| Product Range | CA Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 7Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Silver |
| IP Rating | IP66, IP67 |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The CA6LS from Hirschmann is a field attachable circular cable plug connector for mains connection with 6 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 0.75mm²
- Operating voltage of 250V AC/DC
- Operating current of 10A AC/DC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Solder connection
- Black colour housing
- Temperature range from -40°C to 90°C
Technical Specifications
| Connector Type | Field Attachable Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Contact Material | Brass |
| IP Rating | IP66, IP67 |
| Product Range | CA Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Alternatives for CA 6 LS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
