
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA3GDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06WX5698 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
890 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.630 |
| 5+ | $11.370 |
| 10+ | $10.060 |
| 25+ | $9.030 |
| 50+ | $8.400 |
| 100+ | $7.700 |
| 250+ | $7.120 |
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CA3GDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06WX5698 |
| Product Range | CA Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CA Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Screw Socket |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP65, IP67 |
| IP Rating | IP65, IP67 |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The CA3GD from Hirschmann is a field attachable circular panel mounted socket connector for mains connection with 3 + PE socket contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 1.5mm²
- Operating voltage of 250VDC/400VAC
- Operating current of 10A DC / 16A AC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Screw connection
Applications
Industrial, Medical, Power Management
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | Screw Socket |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP65, IP67 |
| SVHC | Lead (27-Jun-2018) |
| Product Range | CA Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP65, IP67 |
Technical Docs (2)
Alternatives for CA3GD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
