Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CM02E14S-5PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06WX5707 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 5+ | $5.910 |
| 10+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CM02E14S-5PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06WX5707 |
| Technical Datasheet | |
| Product Range | - |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | - |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP67 |
| Circular Connector Shell Style | Panel Mount Plug |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
