Print Page
CM06EA14S-61S
Circular Connector, Standard Circular Connector, Cable Mount Receptacle, 6 Contacts, Solder Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CM06EA14S-61SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M1078 |
| Your Part Number | |
| Technical Datasheet |
913 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.720 |
| 5+ | $18.420 |
| 10+ | $17.570 |
| 25+ | $16.560 |
| 50+ | $15.680 |
| 100+ | $14.210 |
| 250+ | $13.730 |
Price for:Each
Minimum: 1
Multiple: 1
$19.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | CM06EA14S-61SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M1078 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 6Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The CM06EA14S-61S is a Straight Cable Socket with silver-plated contacts, PG 11 cable gland. Strain relief by means of a clamp. The CA-series universal circular connector with PA 66 contact bearer and housing, NBR O-ring. Solder type of termination and 14S shell size. Meets MIL-C 5015 and VG 95 342 standards. It features UL94V-1 flame-rated housing.
- Black housing
- Maximum 1mm² conductor size
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤5mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Contents
Cable socket, Assembly instructions.
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| SVHC | Lead (27-Jun-2018) |
| Product Range | - |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP67 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
