Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 3008VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34C5127 |
| Product Range | E Series M8 |
| Your Part Number | |
| Technical Datasheet |
186 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 5+ | $9.480 |
| 10+ | $9.280 |
| 25+ | $9.090 |
| 50+ | $8.890 |
| 100+ | $8.700 |
| 250+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 3008VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34C5127 |
| Product Range | E Series M8 |
| Technical Datasheet | |
| Product Range | E Series M8 |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Male |
| No. of Positions | 3 Positions |
| Sensor Contact Type | Screw Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Plating | Nickel |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The ELST 3008V is a 3-contact Straight Cable Plug with gold-plated contacts, unassembled. Strain relief by means of clamping cage. The MiniQuick, fast connection with PA contact bearer and Zn Al/Ni housing, viton/NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer. Suitable for 4 to 5mm cables. Core insulation of connecting leads are PVC, PETP for 1 to 1.55mm.
- Black housing
- 0.14 to 0.34mm² Conductor size
- 60VAC/DC Rated voltage
- 3A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
| Product Range | E Series M8 |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Screw Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| SVHC | Lead (27-Jun-2018) |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Voltage Rating | 60V |
Technical Docs (1)
Alternatives for ELST 3008V
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
