Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 4008VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C6036 |
| Product Range | E Series M8 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 4008VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67C6036 |
| Product Range | E Series M8 |
| Technical Datasheet | |
| Product Range | E Series M8 |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | - |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | Lead (27-Jun-2018) |
Technical Specifications
| Product Range | E Series M8 |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP67 |
| Circular Connector Shell Style | Cable Mount Plug |
|---|---|
| Circular Contact Type | - |
| Connector Body Material | - |
| Contact Material | Brass |
| IP Rating | IP67 |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
