Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELST 4012 PG7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69C0216
Product RangeE Series PG7
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 5+ | $10.790 |
| 10+ | $10.080 |
| 25+ | $9.460 |
| 50+ | $9.050 |
| 100+ | $8.570 |
| 250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 4012 PG7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69C0216
Product RangeE Series PG7
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeE Series PG7
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELST 4012 PG7 is a 4-contact Straight Cable Plug with tin-plated contacts, unassembled and strain relief by means of clamping cage. The M12 circular connector with PA contact bearer and Zn Al/Ni housing, NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer. Suitable for 4 to 6mm cables.
- Black housing
- 0.75mm² Conductor size
- 250VAC/DC Rated voltage
- 4A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
SVHC
No SVHC (07-Nov-2024)
Product Range
E Series PG7
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Tin
IP Rating
IP67
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
