Print Page
ELST 5012 PG 7 BLACK
Sensor Connector, E Series PG7, M12, Male, 5 Positions, Screw Pin, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 5012 PG 7 BLACKCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 11X7254 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
| 5+ | $20.950 |
| 10+ | $19.910 |
| 25+ | $18.980 |
| 50+ | $17.860 |
| 100+ | $16.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 5012 PG 7 BLACKCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 11X7254 |
| Technical Datasheet | |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| Voltage Rating | 50V |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Sensor Connector Size | M12 |
|---|---|
| Gender | Plug |
| Sensor Contact Type | Screw Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | Tin |
| SVHC | No SVHC (19-Jan-2021) |
| Sensor Connector Gender | Male |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Voltage Rating | 50V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
