Print Page
ELST 5012 PG7
Circular Connector, Standard Circular Connector, E Series PG7, Cable Mount Plug, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 5012 PG7Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 01M7791 |
| Product Range | E Series PG7 |
| Your Part Number | |
| Technical Datasheet |
3,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 5+ | $11.760 |
| 10+ | $10.960 |
| 25+ | $10.280 |
| 50+ | $9.840 |
| 100+ | $9.300 |
| 250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELST 5012 PG7Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 01M7791 |
| Product Range | E Series PG7 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | E Series PG7 |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Contact Type | Screw Pin |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Tin |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The ELST 5012 PG7 from Hirschmann is an E series, M12 straight circular cable plug connector with 5 pin contacts for self assembly. This connector is used for connection of inductive or capacitive proximity switches, photoelectric barriers and pressure op
- IP67 degree of protection class according to IEC 60529 standard
- Strain relief by means of clamping cage
- Operating temperature range from -25°C to 90°C
- Cable accommodation diameter of 4mm to 6mm (0.160inch to 0.235inch)
- Operating voltage of 50V
- Black colour housing
- Rated current of 4A
- Contact material is brass (CuZn)
- Polyamide (PA) housing
Applications
Industrial
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Screw Pin |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| IP Rating | IP67 |
| SVHC | Lead (27-Jun-2018) |
| Product Range | E Series PG7 |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Tin |
| IP Rating | IP67 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
