Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELWIKA 4008 VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AC3677 |
| Product Range | MiniQuick E Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 10+ | $14.720 |
| 25+ | $13.940 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELWIKA 4008 VCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AC3677 |
| Product Range | MiniQuick E Series |
| Technical Datasheet | |
| Product Range | MiniQuick E Series |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Socket |
| Sensor Connector Mounting | Right Angle Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Voltage Rating | 30V |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | MiniQuick E Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Right Angle Cable Mount |
| Connector Coding | - |
| Contact Material | Bronze |
| Current Rating | 3A |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
