Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELWIKA 5012 PG9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AC3679 |
| Product Range | E Series |
| Your Part Number | |
| Technical Datasheet |
522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 5+ | $12.300 |
| 10+ | $11.480 |
| 25+ | $10.770 |
| 50+ | $10.310 |
| 100+ | $9.750 |
| 250+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | ELWIKA 5012 PG9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67AC3679 |
| Product Range | E Series |
| Technical Datasheet | |
| Product Range | E Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Right Angle Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Voltage Rating | 50V |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | E Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Plating | Tin |
| Voltage Rating | 50V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Right Angle Cable Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
