Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | G 4 W 1 F GREYCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11X7365 |
| Product Range | G Series |
| Your Part Number | |
| Technical Datasheet |
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 5+ | $6.540 |
| 10+ | $6.030 |
| 25+ | $5.600 |
| 50+ | $5.320 |
| 100+ | $4.980 |
| 250+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | G 4 W 1 F GREYCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11X7365 |
| Product Range | G Series |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Product Range | G Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Solder |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
G 4 W 1 F GREY is an angled, 4-pin, female, G-series power field attachable connector.
- Central screw attachment type
- Voltage rating is 50V AC/DC
- Rated impulse voltage is 1.5kV
- Current rating is 6A
- Contact resistance is ≤ 10mohm
- Suitable cables are Ø3.5mm - Ø6mm
- Ambient temperature (operation): -40°C to +90°C
- Protection degree / IP rating: IP65
- CuZn contact base, Cu/Sn contact plating
- Grey housing color, PA GF housing material
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | - |
| Product Range | G Series |
|---|---|
| Contact Termination Type | Solder |
| Gender | Receptacle |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for G 4 W 1 F GREY
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
