Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | G4A5MCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67K9164 |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.980 |
| 25+ | $2.770 |
| 50+ | $2.630 |
| 100+ | $2.470 |
| 250+ | $2.290 |
| 500+ | $2.190 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | G4A5MCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67K9164 |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Product Range | - |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Solder |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 2Rows |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The G4A5M is a 4-contact Surface Mounted Connector for printed circuit boards with tin-plated, flange and solder contacts. The rectangular connector with PA contact bearer and housing. Solder type of termination. Meets DIN VDE 0627 and IEC 61984 standards. It features 94HB flame-rated contact bearer and housing.
- Black housing
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 2Rows |
| Product Range | - |
|---|---|
| Contact Termination Type | Solder |
| Gender | Plug |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
