Print Page
GAN-GASKET FOR IP69K
Connector Accessory, GAN Gasket, GDM Series Type A Overmolded Female Valve Connectors, GDM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GAN-GASKET FOR IP69KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84AC4281 |
| Product Range | GDM Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.000 |
| 25+ | $4.600 |
| 50+ | $4.340 |
| 100+ | $4.030 |
| 250+ | $3.710 |
| 500+ | $3.540 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GAN-GASKET FOR IP69KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84AC4281 |
| Product Range | GDM Series |
| Technical Datasheet | |
| Accessory Type | GAN Gasket |
| For Use With | GDM Series Type A Overmolded Female Valve Connectors |
| Product Range | GDM Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Accessory Type | GAN Gasket |
|---|---|
| Product Range | GDM Series |
| For Use With | GDM Series Type A Overmolded Female Valve Connectors |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
