Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGDM3-21 EPDMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83K9089
Also Known As8313091
Your Part Number
8,978 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 10+ | $0.509 |
| 25+ | $0.484 |
| 50+ | $0.453 |
| 100+ | $0.434 |
| 500+ | $0.407 |
| 1000+ | $0.378 |
| 5000+ | $0.348 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM3-21 EPDMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83K9089
Also Known As8313091
Technical Datasheet
Seal Material-
Internal Diameter-
External Diameter-
Shaft Diameter-
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The GDM3-21 EPDM is a brown Flat Gasket made of EPDM body. It is suitable for use with the GDM series cable socket.
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Seal Material
-
External Diameter
-
Product Range
-
Internal Diameter
-
Shaft Diameter
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
