Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDS 307 BLACKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7660 |
| Product Range | GDM Series |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $4.860 |
| 25+ | $4.610 |
| 50+ | $4.430 |
| 100+ | $4.270 |
| 250+ | $4.120 |
| 500+ | $3.950 |
| 1000+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDS 307 BLACKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11X7660 |
| Product Range | GDM Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Product Range | GDM Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | - |
| Product Range | GDM Series |
|---|---|
| Contact Termination Type | Screw |
| Gender | Receptacle |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
