Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSA 20Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11X7738 |
| Product Range | GDM Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 5+ | $5.780 |
| 10+ | $5.340 |
| 25+ | $4.950 |
| 50+ | $4.700 |
| 100+ | $4.400 |
| 250+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSA 20Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11X7738 |
| Product Range | GDM Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Product Range | GDM Series |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Tin |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | - |
| Product Range | GDM Series |
|---|---|
| Contact Termination Type | Solder |
| Gender | Plug |
| Contact Material | Tin |
| Connector Shell Size | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
