Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSP 311 PG11Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 47W3443 |
| Product Range | GDM Series |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.770 |
| 25+ | $3.510 |
| 50+ | $3.330 |
| 100+ | $3.130 |
| 250+ | $2.920 |
| 500+ | $2.800 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSP 311 PG11Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 47W3443 |
| Product Range | GDM Series |
| Technical Datasheet | |
| Product Range | GDM Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Silver |
| IP Rating | IP65 |
| IP Rating | IP65 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | GDM Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP65 |
| Circular Connector Shell Style | Cable Mount Plug |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Brass |
| IP Rating | IP65 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
