Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGSSNA200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24M2367
Product RangeGDM
Your Part Number
923 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.960 |
| 25+ | $1.810 |
| 50+ | $1.680 |
| 100+ | $1.570 |
| 250+ | $1.510 |
| 500+ | $1.400 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGSSNA200Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24M2367
Product RangeGDM
Technical Datasheet
No. of Contacts3Contacts
Product RangeGDM
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
GDM
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
