Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoLRS30-7TX/3SFP/1CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK2111
Product RangeLEMUR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,354.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,354.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoLRS30-7TX/3SFP/1CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AK2111
Product RangeLEMUR Series
Technical Datasheet
No. of Ports11Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast, Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesFE TX x 7, FE/GE SFP x 3, FE/GE x 1
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeLEMUR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
11Ports
Ethernet Switch Type
Managed Fast, Gigabit Ethernet
Port Types
FE TX x 7, FE/GE SFP x 3, FE/GE x 1
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
LEMUR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
