Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoM-SFP-TX/RJ45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75X8220
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $709.450 |
| 5+ | $682.020 |
| 10+ | $658.500 |
Price for:Each
Minimum: 1
Multiple: 1
$709.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoM-SFP-TX/RJ45Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75X8220
Technical Datasheet
Wavelength Typ-
Supply Voltage-
Data Rate Max1000Mbps
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
-
Data Rate Max
1000Mbps
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
