Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | MAB 5100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 67AC3853 |
| Product Range | MAS/MAK |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.830 |
| 25+ | $3.570 |
| 50+ | $3.400 |
| 100+ | $3.200 |
| 250+ | $2.990 |
| 500+ | $2.880 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | MAB 5100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 67AC3853 |
| Product Range | MAS/MAK |
| Technical Datasheet | |
| No. of Contacts | 5Contacts |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Contact Termination | Solder |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PE (Polyethylene) Body |
| Product Range | MAS/MAK |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Contacts | 5Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Contact Plating | Tin Plated Contacts |
| Product Range | MAS/MAK |
| Gender | Jack |
|---|---|
| Contact Termination | Solder |
| Connector Body Material | PE (Polyethylene) Body |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
