Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoN 6 R EFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4079
Product RangeNR Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.980 |
| 10+ | $32.070 |
| 25+ | $31.260 |
Price for:Each
Minimum: 1
Multiple: 1
$32.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoN 6 R EFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4079
Product RangeNR Series
Technical Datasheet
Product RangeNR Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialPET (Polyester) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
NR Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP65, IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PET (Polyester) Body
Contact Material
-
IP Rating
IP65, IP67
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
