Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 200Copy
Newark Part No.24M7848
Product RangeST
Your Part Number
251 In Stock
513 more incoming. You can reserve stock now
201 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
50 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
| 10+ | $12.480 |
| 25+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 200Copy
Newark Part No.24M7848
Product RangeST
Technical Datasheet
No. of Contacts2Contacts
Product RangeST
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact Gender-
Contact MaterialCopper, Zinc
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STAK 200 is a 2+PE-contact Cable Socket with tin-plated contacts, PG 7 cable gland, strain relief, coding fin. The ST-series cable socket/power connector with PA contact bearer and housing. Screw type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 4 to 6.5mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 16/10A AC/DC Current
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
-
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
ST
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Copper, Zinc
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
