Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 10+ | $19.530 |
| 25+ | $18.930 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 3 K 075 5M
Newark Part No.92K9053
Technical Datasheet
Connector to ConnectorRectangular Receptacle to Free End
Cable Length - Metric5m
Current Rating10A
Voltage Rating400VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Rectangular Receptacle to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
400VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
