Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | STAS20Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 24M7863 |
| Product Range | Hirschmann - ST |
| Your Part Number | |
| Technical Datasheet |
1,090 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 5+ | $7.800 |
| 10+ | $7.260 |
| 25+ | $6.790 |
| 50+ | $6.490 |
| 100+ | $6.120 |
| 250+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | STAS20Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 24M7863 |
| Product Range | Hirschmann - ST |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | Hirschmann - ST |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The STAS20 is a 2+PE-contact Cable Plug with tin-plated contacts, PG 7 cable gland. The ST-series cable plug/power connector with PA contact bearer and housing. Screw type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 4 to 6.5mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 16/10A AC/DC Current
Applications
Industrial
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | Hirschmann - ST |
|---|---|
| Contact Termination Type | Screw |
| Gender | Plug |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
