Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | STAS3NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 24M7864 |
| Your Part Number | |
| Technical Datasheet |
1,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
| 5+ | $7.460 |
| 10+ | $6.940 |
| 25+ | $6.500 |
| 50+ | $6.210 |
| 100+ | $5.860 |
| 250+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | STAS3NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 24M7864 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Product Range | - |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The STAS3N is a 3+PE-contact Cable Plug with tin-plated contacts, PG 11 cable gland, strain relief. The ST-series cable plug/power connector with PA contact bearer and housing. Screw type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 6 to 10mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 16/10A AC/DC Current
Applications
Industrial
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | - |
|---|---|
| Contact Termination Type | Screw |
| Gender | Plug |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
