Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | STASAP2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 26M3492 |
| Product Range | Hirschmann - ST |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 5+ | $10.630 |
| 10+ | $9.890 |
| 25+ | $9.260 |
| 50+ | $8.840 |
| 100+ | $8.350 |
| 250+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | STASAP2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 26M3492 |
| Product Range | Hirschmann - ST |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | Hirschmann - ST |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Screw |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The STASAP2 is a 2+PE surface-mounted male rectangular Power Connector with screw termination. It has PA contact bearer and housing.
- 1mm² Maximum conductor size
- 250VAC/DC Rated voltage
- 10A DC/16A AC Rated current
- ≤5mΩ Contact resistance
- IP54 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | Hirschmann - ST |
|---|---|
| Contact Termination Type | Screw |
| Gender | Plug |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
