Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $230.000 |
Price for:Each
Minimum: 1
Multiple: 1
$230.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
1290G is a 12" steel strap cutter cuts heavy steel strapping, especially for use loading and unloading pallets from freight, cars, trucks, and ships.
- Sheer-cut blades give clean, smooth, easy cuts
- Workhead has black oxide rust-resistant finish
- Cuts wide steel strap quickly and cleanly
- One-handed operation lets you make continuous cuts
- Cushion grip handles
- Red handle color, steel handle material, flat steel strapping cuts material types
- 1.3inch blade length, 9.4inch handle length, 12inch overall length
- Full lifetime warranty, 1.7inch overall height, thin to sharp point style
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
12"
Product Range
-
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate