Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoCT132TRAN150A-4/20MACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84Y5702
Product RangeCT132TRAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.650 |
| 5+ | $77.250 |
| 10+ | $75.000 |
| 25+ | $71.600 |
| 50+ | $66.950 |
| 100+ | $62.410 |
| 250+ | $58.350 |
Price for:Each
Minimum: 1
Multiple: 1
$81.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN150A-4/20MACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84Y5702
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range15VDC to 30VDC
Supply Voltage Range15VDC to 30VDC
Measured CurrentAC
Accuracy± 0.5%
Current Sensor Technology-
Primary Current150A
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
15VDC to 30VDC
Accuracy
± 0.5%
Primary Current
150A
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Supply Voltage Range
15VDC to 30VDC
Measured Current
AC
Current Sensor Technology
-
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
