Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoCT132TRAN50A-5/10VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84Y5707
Product RangeCT132TRAN Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.790 |
| 5+ | $61.490 |
| 10+ | $58.950 |
| 25+ | $56.070 |
| 50+ | $52.480 |
| 100+ | $49.610 |
| 250+ | $45.300 |
Price for:Each
Minimum: 1
Multiple: 1
$65.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN50A-5/10VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84Y5707
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range15V DC to 30V DC
Supply Voltage Range15V DC to 30V DC
Measured CurrentAC
Accuracy0.5%
Current Sensor Technology-
Primary Current50A
Secondary Signal TypeVoltage
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
15V DC to 30V DC
Accuracy
0.5%
Primary Current
50A
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
15V DC to 30V DC
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
Voltage
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
