Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.670 |
| 5+ | $36.140 |
| 10+ | $34.650 |
| 25+ | $32.960 |
| 50+ | $30.840 |
| 100+ | $29.150 |
Price for:Each
Minimum: 1
Multiple: 1
$38.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HOBUT |
|---|---|
| Manufacturer Part No | CT160-5-H7Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 32R8789 |
| Product Range | 16 Series |
| Technical Datasheet | |
| CT Construction | Molded Case |
| Current Ratio | 20:5 |
| Accuracy Class | Class 1 |
| Power Rating | 2.5VA |
| Window Diameter | - |
| Frequency Range | - |
| Transformer Mounting | DIN Rail, Feet Mount |
| Transformer Terminals | Screw |
| Transformer Applications | Metering |
| Primary Current | 20A |
| Secondary Current Nom | 5A |
| Product Range | 16 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| CT Construction | Molded Case |
|---|---|
| Accuracy Class | Class 1 |
| Window Diameter | - |
| Transformer Mounting | DIN Rail, Feet Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (25-Jun-2025) |
| Current Ratio | 20:5 |
|---|---|
| Power Rating | 2.5VA |
| Frequency Range | - |
| Transformer Terminals | Screw |
| Primary Current | 20A |
| Product Range | 16 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

