Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoSHB60A60-CLASS 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K9747
Product RangeSHB Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.300 |
| 5+ | $45.140 |
| 10+ | $43.270 |
| 25+ | $41.160 |
| 50+ | $38.520 |
| 100+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$48.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoSHB60A60-CLASS 1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K9747
Product RangeSHB Series
Technical Datasheet
Current Rating60A
Accuracy %1%
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product RangeSHB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Rating
60A
Operating Temperature Min
-20°C
Product Range
SHB Series
Accuracy %
1%
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
