Print Page
AS1032
Screw, 10-32, 15.875mm, Steel, Combo Head
Image is for illustrative purposes only. Please refer to product description.

900 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.220 |
| 5+ | $39.760 |
| 10+ | $35.070 |
| 20+ | $31.270 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$42.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS1032Copy
Newark Part No.51M8649
Technical Datasheet
Screw Head StyleCombo Head
Thread Size - Imperial10-32
Screw Length15.875mm
Fastener MaterialSteel
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AS1032 is a Combo-Head Screw made of steel body with nickel plated finish, silver color.
Applications
Industrial
Technical Specifications
Screw Head Style
Combo Head
Screw Length
15.875mm
Product Range
-
Thread Size - Imperial
10-32
Fastener Material
Steel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability