Print Page
GSKTKITE025
Gasket Kit, EDPM Rubber, 6.096m L x 0.63" Width x 0.28" T, Black, Wall Mount or Large Enclosures
Image is for illustrative purposes only. Please refer to product description.

213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $164.920 |
| 5+ | $156.440 |
| 10+ | $144.190 |
| 20+ | $137.590 |
Price for:Each
Minimum: 1
Multiple: 1
$164.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoGSKTKITE025Copy
Newark Part No.31Y6696
Technical Datasheet
Accessory TypeGasket Kit
Gasket / Seal TypeGasket Kit
For Use WithHoffman Wall Mount or Large Enclosures
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length6.096m
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
GSKTKITE025 is a gasket replacement kit for enclosures. It is ideal to replace damaged or worn foam-in-place or strip enclosure gaskets. This gasket kit allows replacement of current gasket as well as provides a solution to upgrade enclosure gasket for harsh applications. The kit offered with different sized gaskets is suitable to be used on either wall-mount or free-stand/floor-mount enclosures. Industry standards include UL 508A Component Recognized; Type 4, 4x, 12; File No. E61997, cUL Component Recognized per CSA C22.2 No 94; File No. E61997.
- Positioned inside enclosure door, providing a sealing barrier between the enclosure housing and door
- EPDM gasket kit is ideal to replace damaged or worn enclosure gasket
- Strip gasket is field-installable with included sealant and instructions
- 0.28inch thickness
- 0.63inch width
- EPDM material, smooth matte finish, black color
Contents
6m roll of strip gasket.
Technical Specifications
Accessory Type
Gasket Kit
For Use With
Hoffman Wall Mount or Large Enclosures
Gasket / Seal Length
6.096m
SVHC
No SVHC (15-Jan-2019)
Gasket / Seal Type
Gasket Kit
Gasket / Seal Material
EDPM Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate