Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HOFFMAN PRODUCTS |
|---|---|
| Manufacturer Part No | 2218-SDB-100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44F227 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 5+ | $13.130 |
| 10+ | $11.880 |
| 25+ | $10.850 |
| 50+ | $10.170 |
| 100+ | $9.410 |
| 250+ | $8.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HOFFMAN PRODUCTS |
|---|---|
| Manufacturer Part No | 2218-SDB-100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44F227 |
| Technical Datasheet | |
| Product Range | - |
| Termination | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Insulator Colour | Red |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | To Be Advised |
Product Overview
The 2218-SDB-100 is a closed-end Pig-tail Connector with tin-plated copper insert and red 6/6 nylon UL94V2 insulator. This terminal closed end splice supports crimp termination and accepts 22 to 18AWG wire.
- 10A Maximum electrical rating
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
