Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVC2216(1.07)Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44F222
Product RangeFVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 5+ | $19.290 |
| 10+ | $16.960 |
| 25+ | $14.820 |
| 100+ | $13.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVC2216(1.07)Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44F222
Product RangeFVC Series
Technical Datasheet
Insulator ColourRed
Product RangeFVC Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
FVC Series
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for FVC2216(1.07)
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
