Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVDDFM1614T-250ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F7036
Product RangeFVDDFM Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.460 |
| 5+ | $17.890 |
| 10+ | $15.530 |
| 25+ | $13.350 |
| 100+ | $12.590 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$21.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVDDFM1614T-250ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F7036
Product RangeFVDDFM Series
Technical Datasheet
Product RangeFVDDFM Series
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The FVDDFM1614T-250A is a vinyl insulated Piggyback with support sleeve. It is made of brass with tin-plated finish.
- 300V Maximum electrical rating (75°C)
- 15A Maximum electrical current
Applications
Industrial
Technical Specifications
Product Range
FVDDFM Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
To Be Advised
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
